SH1000-C | |
---|---|
DigiKey Part Number | 1722-1265-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-C |
Description | HEX STANDOFF M3 NYLON 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥6.37600 | ¥31.88 |
10 | ¥5.73800 | ¥57.38 |
25 | ¥5.10080 | ¥127.52 |
50 | ¥4.59060 | ¥229.53 |
100 | ¥4.46230 | ¥446.23 |
250 | ¥4.33528 | ¥1,083.82 |
500 | ¥4.20776 | ¥2,103.88 |
1,000 | ¥3.82521 | ¥3,825.21 |