1500BS | |
---|---|
DigiKey Part Number | 1722-1129-ND |
Manufacturer | |
Manufacturer Product Number | 1500BS |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.130" (28.70mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.42000 | ¥39.42 |
10 | ¥36.42400 | ¥364.24 |
100 | ¥32.48730 | ¥3,248.73 |
1,000 | ¥28.54967 | ¥28,549.67 |