0697 | |
---|---|
DigiKey Part Number | 1722-1194-ND |
Manufacturer | |
Manufacturer Product Number | 0697 |
Description | HANDLE PHENOLIC TAPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 3.031" (77.00mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 3/8"-16 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.76000 | ¥29.76 |
5 | ¥28.29800 | ¥141.49 |
10 | ¥27.55700 | ¥275.57 |
25 | ¥26.81160 | ¥670.29 |
50 | ¥26.06780 | ¥1,303.39 |
100 | ¥24.57770 | ¥2,457.77 |
250 | ¥23.08844 | ¥5,772.11 |
500 | ¥22.34370 | ¥11,171.85 |
1,000 | ¥21.59877 | ¥21,598.77 |