2722/22 B/M | |
---|---|
DigiKey Part Number | W2722B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/22 B/M |
Description | TEST LEAD 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Test Lead Wire 26/36 Black 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,858.22000 | ¥2,858.22 |
3 | ¥2,644.22333 | ¥7,932.67 |
5 | ¥2,552.53400 | ¥12,762.67 |
7 | ¥2,491.39000 | ¥17,439.73 |
10 | ¥2,430.24800 | ¥24,302.48 |
25 | ¥2,277.40000 | ¥56,935.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/696/49_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/094/49_HOOK-UP-STRANDED-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/980/49_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/582/49_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/584/49_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/695/49_HOOK-UP-STRANDED-BLACK_tmb.jpg)