2722/18 WHITE/C | |
---|---|
DigiKey Part Number | W2718W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/18 WHITE/C |
Description | TEST LEAD 18AWG 5000V WHITE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 White 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.21000 | ¥521.21 |
3 | ¥482.18667 | ¥1,446.56 |
5 | ¥465.46200 | ¥2,327.31 |
7 | ¥454.31571 | ¥3,180.21 |
10 | ¥443.16400 | ¥4,431.64 |
25 | ¥415.29200 | ¥10,382.30 |
50 | ¥392.99440 | ¥19,649.72 |
100 | ¥376.27030 | ¥37,627.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/696/49_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/980/49_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/582/49_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/584/49_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/695/49_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/094/49_HOOK-UP-STRANDED-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/094/49_HOOK-UP-STRANDED-WHITE_tmb%2864x64%29.jpg)