2475/24 WH-500 | |
---|---|
DigiKey Part Number | 2475/24WH-500-ND |
Manufacturer | |
Manufacturer Product Number | 2475/24 WH-500 |
Description | HOOKUP STRND 24AWG 18KV WHT 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 18kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 18kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,542.49000 | ¥14,542.49 |
3 | ¥13,453.70333 | ¥40,361.11 |
5 | ¥12,987.11400 | ¥64,935.57 |
7 | ¥12,676.04571 | ¥88,732.32 |