2420/28 RD-1000 | |
---|---|
DigiKey Part Number | 2420/28RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/28 RD-1000 |
Description | TEST LEAD 28AWG 150V RED 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Test Lead Wire 65/46 Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,472.97000 | ¥8,472.97 |
3 | ¥7,838.64333 | ¥23,515.93 |
5 | ¥7,566.78400 | ¥37,833.92 |
7 | ¥7,385.53143 | ¥51,698.72 |
10 | ¥7,204.29500 | ¥72,042.95 |