CWR-130-14-0003 | |
---|---|
DigiKey Part Number | CDP14T-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-14-0003 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CWR-130-14-0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.79550 | ¥1,079.55 |