C8PPS-1418G | |
---|---|
DigiKey Part Number | C8PPS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1418G |
Description | DIP CABLE - CDP14S/AE14G/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.92900 | ¥279.29 |
25 | ¥26.45120 | ¥661.28 |
50 | ¥25.83700 | ¥1,291.85 |
100 | ¥24.60720 | ¥2,460.72 |
250 | ¥21.53124 | ¥5,382.81 |
500 | ¥20.91602 | ¥10,458.01 |
1,000 | ¥17.84009 | ¥17,840.09 |
2,500 | ¥16.60971 | ¥41,524.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/913/C8PPS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/399/C8PPS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/399/C8PPS-14 G_tmb.jpg)