C8PPG-4036M | |
---|---|
DigiKey Part Number | C8PPG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-4036M |
Description | DIP CABLE - CDP40G/AE40M/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.06000 | ¥156.06 |
10 | ¥135.24300 | ¥1,352.43 |
25 | ¥128.18640 | ¥3,204.66 |
50 | ¥126.32960 | ¥6,316.48 |
100 | ¥111.46790 | ¥11,146.79 |
250 | ¥104.03648 | ¥26,009.12 |
500 | ¥101.80696 | ¥50,903.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/281/CxPPG-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)