C7SSS-0906G | |
---|---|
DigiKey Part Number | C7SSS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-0906G |
Description | CABLE ASSY DB09 GRAY 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.51000 | ¥204.51 |
10 | ¥179.08000 | ¥1,790.80 |
25 | ¥171.34200 | ¥4,283.55 |
50 | ¥165.81500 | ¥8,290.75 |
100 | ¥160.28820 | ¥16,028.82 |
250 | ¥151.44464 | ¥37,861.16 |
500 | ¥147.02282 | ¥73,511.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/479/525/C7SSx-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/936/C7SSx-09xxG_tmb.jpg)