C7PXS-1510G | |
---|---|
DigiKey Part Number | C7PXS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-1510G |
Description | DSUB CABLE - CMM15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥106.53900 | ¥1,065.39 |
25 | ¥102.43880 | ¥2,560.97 |
50 | ¥98.34040 | ¥4,917.02 |
100 | ¥92.87750 | ¥9,287.75 |
250 | ¥84.68216 | ¥21,170.54 |
500 | ¥79.21886 | ¥39,609.43 |
1,000 | ¥72.66285 | ¥72,662.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/416/C7PXS-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/805/C7PXS-15xxG_tmb.jpg)