C7PXS-0910G | |
---|---|
DigiKey Part Number | C7PXS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-0910G |
Description | DSUB CABLE - CMM09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.17000 | ¥116.17 |
10 | ¥102.98400 | ¥1,029.84 |
25 | ¥99.02320 | ¥2,475.58 |
50 | ¥95.06300 | ¥4,753.15 |
100 | ¥89.78160 | ¥8,978.16 |
250 | ¥81.85932 | ¥20,464.83 |
500 | ¥76.57810 | ¥38,289.05 |
1,000 | ¥70.24071 | ¥70,240.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/241/028/C7PXS-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/827/C7PXS-09xxG_tmb.jpg)