C7PPS-0910G | |
---|---|
DigiKey Part Number | C7PPS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-0910G |
Description | DSUB CABLE - CMM09S/AE09G/CMM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.67000 | ¥176.67 |
10 | ¥154.73800 | ¥1,547.38 |
25 | ¥148.04920 | ¥3,701.23 |
50 | ¥143.27420 | ¥7,163.71 |
100 | ¥138.49780 | ¥13,849.78 |
250 | ¥130.85672 | ¥32,714.18 |
500 | ¥127.03606 | ¥63,518.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/583/C7PPS-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/619/C7PPS-09xxG_tmb.jpg)