C7PPS-0906M | |
---|---|
DigiKey Part Number | C7PPS-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-0906M |
Description | DSUB CABLE - CMM09S/AE09M/CMM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.76000 | ¥176.76 |
10 | ¥154.78800 | ¥1,547.88 |
25 | ¥148.10160 | ¥3,702.54 |
50 | ¥143.32520 | ¥7,166.26 |
100 | ¥138.54700 | ¥13,854.70 |
250 | ¥130.90304 | ¥32,725.76 |
500 | ¥127.08120 | ¥63,540.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/619/C7PPS-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/583/C7PPS-09xxM_tmb.jpg)