C7PPG-3710G | |
---|---|
DigiKey Part Number | C7PPG-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-3710G |
Description | DSUB CABLE - CMM37G/AE37G/CMM37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.39000 | ¥245.39 |
10 | ¥214.91600 | ¥2,149.16 |
25 | ¥205.62600 | ¥5,140.65 |
50 | ¥198.99420 | ¥9,949.71 |
100 | ¥192.36060 | ¥19,236.06 |
250 | ¥181.74736 | ¥45,436.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/516/C7PPG-37xxM_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/710/C7PPG-37xxG_tmb.jpg)