C6RRS-4006G | |
---|---|
DigiKey Part Number | C6RRS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-4006G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥81.86500 | ¥818.65 |
25 | ¥77.12000 | ¥1,928.00 |
50 | ¥75.14160 | ¥3,757.08 |
100 | ¥73.16480 | ¥7,316.48 |
250 | ¥65.25508 | ¥16,313.77 |
500 | ¥61.30042 | ¥30,650.21 |
1,000 | ¥54.18162 | ¥54,181.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/533/C6RRS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/523/C6RRS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/523/C6RRS-40 G_tmb.jpg)