C6RRS-1606G | |
---|---|
DigiKey Part Number | C6RRS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-1606G |
Description | DIP CABLE - CDR16S/AE16G/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.40300 | ¥374.03 |
25 | ¥35.42880 | ¥885.72 |
50 | ¥34.60480 | ¥1,730.24 |
100 | ¥32.95630 | ¥3,295.63 |
250 | ¥28.83672 | ¥7,209.18 |
500 | ¥28.01282 | ¥14,006.41 |
1,000 | ¥23.89329 | ¥23,893.29 |
2,500 | ¥22.24551 | ¥55,613.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/501/C6RRS-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/613/C6RRS-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/613/C6RRS-16 G_tmb.jpg)