C6RRS-1436M | |
---|---|
DigiKey Part Number | C6RRS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-1436M |
Description | DIP CABLE - CDR14S/AE14M/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.71100 | ¥457.11 |
25 | ¥43.18200 | ¥1,079.55 |
50 | ¥42.12960 | ¥2,106.48 |
100 | ¥40.02300 | ¥4,002.30 |
250 | ¥35.80988 | ¥8,952.47 |
500 | ¥33.70332 | ¥16,851.66 |
1,000 | ¥29.49037 | ¥29,490.37 |
2,500 | ¥28.01587 | ¥70,039.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/515/C6RRS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/612/C6RRS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/612/C6RRS-14 M_tmb.jpg)