C6RRS-1418G | |
---|---|
DigiKey Part Number | C6RRS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-1418G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.82200 | ¥328.22 |
25 | ¥31.08760 | ¥777.19 |
50 | ¥30.36540 | ¥1,518.27 |
100 | ¥28.91880 | ¥2,891.88 |
250 | ¥25.30368 | ¥6,325.92 |
500 | ¥24.58092 | ¥12,290.46 |
1,000 | ¥20.96602 | ¥20,966.02 |
2,500 | ¥19.52008 | ¥48,800.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/612/C6RRS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/515/C6RRS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/515/C6RRS-14 G_tmb.jpg)