C6PPS-1618M | |
---|---|
DigiKey Part Number | C6PPS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-1618M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.67000 | ¥346.70 |
25 | ¥32.83600 | ¥820.90 |
50 | ¥32.07080 | ¥1,603.54 |
100 | ¥30.54380 | ¥3,054.38 |
250 | ¥26.72588 | ¥6,681.47 |
500 | ¥25.96220 | ¥12,981.10 |
1,000 | ¥22.14422 | ¥22,144.22 |
2,500 | ¥20.61702 | ¥51,542.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/780/C6PPS-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/505/C6PPS-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/505/C6PPS-16 M_tmb.jpg)