C3PES-1006G | |
---|---|
DigiKey Part Number | C3PES-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-1006G |
Description | IDC CABLE - CPC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.79000 | ¥377.90 |
25 | ¥35.78800 | ¥894.70 |
50 | ¥34.95740 | ¥1,747.87 |
100 | ¥33.29320 | ¥3,329.32 |
250 | ¥29.13136 | ¥7,282.84 |
500 | ¥28.29886 | ¥14,149.43 |
1,000 | ¥24.13732 | ¥24,137.32 |
2,500 | ¥22.47266 | ¥56,181.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/264/C3PES-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/313/C3PES-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/313/C3PES-10 G_tmb.jpg)