C3EEG-3418G | |
---|---|
DigiKey Part Number | C3EEG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-3418G |
Description | IDC CABLE - CCE34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.57000 | ¥150.57 |
10 | ¥130.52800 | ¥1,305.28 |
25 | ¥123.71200 | ¥3,092.80 |
50 | ¥121.92060 | ¥6,096.03 |
100 | ¥107.57640 | ¥10,757.64 |
250 | ¥100.40492 | ¥25,101.23 |
500 | ¥98.25346 | ¥49,126.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/443/C3EEG-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/306/C3EEG-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/306/C3EEG-34 G_tmb.jpg)