C3DES-5006M | |
---|---|
DigiKey Part Number | C3DES-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-5006M |
Description | IDC CABLE - CKR50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥103.52600 | ¥1,035.26 |
25 | ¥99.54240 | ¥2,488.56 |
50 | ¥95.55880 | ¥4,777.94 |
100 | ¥90.25040 | ¥9,025.04 |
250 | ¥82.28688 | ¥20,571.72 |
500 | ¥76.97808 | ¥38,489.04 |
1,000 | ¥70.60744 | ¥70,607.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/298/C3DEx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/313/C3DEx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/313/C3DEx-50%20M_tmb.jpg)