C3DEG-3436M | |
---|---|
DigiKey Part Number | C3DEG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-3436M |
Description | IDC CABLE - CKR34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.04000 | ¥169.04 |
10 | ¥146.47900 | ¥1,464.79 |
25 | ¥138.83440 | ¥3,470.86 |
50 | ¥136.82140 | ¥6,841.07 |
100 | ¥120.72520 | ¥12,072.52 |
250 | ¥112.67696 | ¥28,169.24 |
500 | ¥110.26244 | ¥55,131.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/885/C3DEx-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/277/C3DEx-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/277/C3DEx-34 M_tmb.jpg)