C3DEG-3418G | |
---|---|
DigiKey Part Number | C3DEG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-3418G |
Description | IDC CABLE - CKR34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |
10 | ¥122.22800 | ¥1,222.28 |
25 | ¥115.84680 | ¥2,896.17 |
50 | ¥114.16720 | ¥5,708.36 |
100 | ¥100.73590 | ¥10,073.59 |
250 | ¥94.02032 | ¥23,505.08 |
500 | ¥92.00548 | ¥46,002.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/277/C3DEx-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/885/C3DEx-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/885/C3DEx-34 G_tmb.jpg)