C3DEG-1006G | |
---|---|
DigiKey Part Number | C3DEG-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-1006G |
Description | IDC CABLE - CKR10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.42000 | ¥66.42 |
10 | ¥60.05500 | ¥600.55 |
25 | ¥56.73320 | ¥1,418.33 |
50 | ¥55.34880 | ¥2,767.44 |
100 | ¥52.58220 | ¥5,258.22 |
250 | ¥47.04676 | ¥11,761.69 |
500 | ¥44.27942 | ¥22,139.71 |
1,000 | ¥38.74453 | ¥38,744.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/297/C3DEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/275/C3DEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/275/C3DEx-10 G_tmb.jpg)