C3DDS-1636G | |
---|---|
DigiKey Part Number | C3DDS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1636G |
Description | IDC CABLE - CKR16S/AE16G/CKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.76800 | ¥547.68 |
25 | ¥51.74160 | ¥1,293.54 |
50 | ¥50.48040 | ¥2,524.02 |
100 | ¥47.95590 | ¥4,795.59 |
250 | ¥42.90836 | ¥10,727.09 |
500 | ¥40.38420 | ¥20,192.10 |
1,000 | ¥35.33623 | ¥35,336.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/306/C3DDx-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/405/C3DDx-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/405/C3DDx-16 G_tmb.jpg)