C3CES-1018G | |
---|---|
DigiKey Part Number | C3CES-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-1018G |
Description | IDC CABLE - CKC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.64800 | ¥416.48 |
25 | ¥39.44640 | ¥986.16 |
50 | ¥38.52860 | ¥1,926.43 |
100 | ¥36.69450 | ¥3,669.45 |
250 | ¥32.10724 | ¥8,026.81 |
500 | ¥31.19004 | ¥15,595.02 |
1,000 | ¥26.60330 | ¥26,603.30 |
2,500 | ¥24.76855 | ¥61,921.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/279/C3CEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/280/C3CEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/280/C3CEx-10 G_tmb.jpg)