C3CEG-1036M | |
---|---|
DigiKey Part Number | C3CEG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-1036M |
Description | IDC CABLE - CKC10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.54700 | ¥605.47 |
25 | ¥57.03840 | ¥1,425.96 |
50 | ¥55.57540 | ¥2,778.77 |
100 | ¥54.11250 | ¥5,411.25 |
250 | ¥48.26280 | ¥12,065.70 |
500 | ¥45.33766 | ¥22,668.83 |
1,000 | ¥40.07263 | ¥40,072.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/280/C3CEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/279/C3CEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/279/C3CEx-10%20M_tmb.jpg)