C3CEG-1006G | |
---|---|
DigiKey Part Number | C3CEG-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-1006G |
Description | IDC CABLE - CKC10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.49300 | ¥524.93 |
25 | ¥49.59360 | ¥1,239.84 |
50 | ¥48.38360 | ¥2,419.18 |
100 | ¥45.96510 | ¥4,596.51 |
250 | ¥41.12652 | ¥10,281.63 |
500 | ¥38.70726 | ¥19,353.63 |
1,000 | ¥33.86889 | ¥33,868.89 |
2,500 | ¥32.17541 | ¥80,438.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/279/C3CEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/280/C3CEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/280/C3CEx-10 G_tmb.jpg)