C3CCS-2636M | |
---|---|
DigiKey Part Number | C3CCS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-2636M |
Description | IDC CABLE - CKC26S/AE26M/CKC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥66.52400 | ¥665.24 |
25 | ¥62.67040 | ¥1,566.76 |
50 | ¥61.06280 | ¥3,053.14 |
100 | ¥59.45540 | ¥5,945.54 |
250 | ¥53.02780 | ¥13,256.95 |
500 | ¥49.81398 | ¥24,906.99 |
1,000 | ¥44.02910 | ¥44,029.10 |