C3CCS-2018G | |
---|---|
DigiKey Part Number | C3CCS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-2018G |
Description | IDC CABLE - CKC20S/AE20G/CKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.49600 | ¥384.96 |
25 | ¥36.46120 | ¥911.53 |
50 | ¥35.61420 | ¥1,780.71 |
100 | ¥33.91880 | ¥3,391.88 |
250 | ¥29.67876 | ¥7,419.69 |
500 | ¥28.83086 | ¥14,415.43 |
1,000 | ¥24.59107 | ¥24,591.07 |
2,500 | ¥22.89511 | ¥57,237.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/626/016/C3CCG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/442/C3CCG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/442/C3CCG-20 G_tmb.jpg)