C3BES-5036M | |
---|---|
DigiKey Part Number | C3BES-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-5036M |
Description | IDC CABLE - CSR50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |
10 | ¥139.05800 | ¥1,390.58 |
25 | ¥131.80040 | ¥3,295.01 |
50 | ¥129.89060 | ¥6,494.53 |
100 | ¥114.60970 | ¥11,460.97 |
250 | ¥106.96884 | ¥26,742.21 |
500 | ¥104.67666 | ¥52,338.33 |