C3BES-1036G | |
---|---|
DigiKey Part Number | C3BES-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-1036G |
Description | IDC CABLE - CSR10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥51.01600 | ¥510.16 |
25 | ¥48.19480 | ¥1,204.87 |
50 | ¥47.01920 | ¥2,350.96 |
100 | ¥44.66870 | ¥4,466.87 |
250 | ¥39.96696 | ¥9,991.74 |
500 | ¥37.61584 | ¥18,807.92 |
1,000 | ¥32.91393 | ¥32,913.93 |
2,500 | ¥31.26822 | ¥78,170.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/164/C3BEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/312/C3BEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/312/C3BEx-10 G_tmb.jpg)