C3BES-1018M | |
---|---|
DigiKey Part Number | C3BES-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-1018M |
Description | IDC CABLE - CSR10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.81700 | ¥498.17 |
25 | ¥47.06520 | ¥1,176.63 |
50 | ¥45.91740 | ¥2,295.87 |
100 | ¥43.62120 | ¥4,362.12 |
250 | ¥39.02940 | ¥9,757.35 |
500 | ¥36.73346 | ¥18,366.73 |
1,000 | ¥32.14180 | ¥32,141.80 |
2,500 | ¥30.53476 | ¥76,336.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/312/C3BEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/164/C3BEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/164/C3BEx-10%20M_tmb.jpg)