C3BBG-1436G | |
---|---|
DigiKey Part Number | C3BBG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1436G |
Description | IDC CABLE - CSR14G/AE14G/CSR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.77000 | ¥81.77 |
10 | ¥73.59300 | ¥735.93 |
25 | ¥69.33000 | ¥1,733.25 |
50 | ¥67.55020 | ¥3,377.51 |
100 | ¥65.77280 | ¥6,577.28 |
250 | ¥58.66268 | ¥14,665.67 |
500 | ¥55.10732 | ¥27,553.66 |
1,000 | ¥48.70779 | ¥48,707.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/860/C3BBx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/468/C3BBx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/468/C3BBx-14 G_tmb.jpg)