C3BBG-1418M | |
---|---|
DigiKey Part Number | C3BBG-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1418M |
Description | IDC CABLE - CSR14G/AE14M/CSR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.12500 | ¥731.25 |
25 | ¥68.88360 | ¥1,722.09 |
50 | ¥67.11840 | ¥3,355.92 |
100 | ¥65.35250 | ¥6,535.25 |
250 | ¥58.28700 | ¥14,571.75 |
500 | ¥54.75448 | ¥27,377.24 |
1,000 | ¥48.39589 | ¥48,395.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/468/C3BBx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/860/C3BBx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/860/C3BBx-14 M_tmb.jpg)