C3APS-5018M | |
---|---|
DigiKey Part Number | C3APS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-5018M |
Description | IDC CABLE - CSC50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥95.67700 | ¥956.77 |
25 | ¥91.99920 | ¥2,299.98 |
50 | ¥88.31780 | ¥4,415.89 |
100 | ¥83.41160 | ¥8,341.16 |
250 | ¥76.05168 | ¥19,012.92 |
500 | ¥71.14518 | ¥35,572.59 |
1,000 | ¥65.25727 | ¥65,257.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/916/C3APS-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/140/C3APS-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/140/C3APS-50%20M_tmb.jpg)