C3AEG-3418M | |
---|---|
DigiKey Part Number | C3AEG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-3418M |
Description | IDC CABLE - CSC34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.13000 | ¥135.13 |
10 | ¥117.08000 | ¥1,170.80 |
25 | ¥110.97040 | ¥2,774.26 |
50 | ¥109.36120 | ¥5,468.06 |
100 | ¥96.49480 | ¥9,649.48 |
250 | ¥90.06156 | ¥22,515.39 |
500 | ¥88.13176 | ¥44,065.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/274/C3AEx-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/899/C3AEx-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/899/C3AEx-34 M_tmb.jpg)