C3AAS-5018G | |
---|---|
DigiKey Part Number | C3AAS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-5018G |
Description | IDC CABLE - CSC50S/AE50G/CSC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.56000 | ¥84.56 |
10 | ¥76.08000 | ¥760.80 |
25 | ¥71.67160 | ¥1,791.79 |
50 | ¥69.83260 | ¥3,491.63 |
100 | ¥67.99520 | ¥6,799.52 |
250 | ¥60.64420 | ¥15,161.05 |
500 | ¥56.96882 | ¥28,484.41 |
1,000 | ¥50.35303 | ¥50,353.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/444/C3AAG-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/748/C3AAG-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/748/C3AAG-50 G_tmb.jpg)