C3AAS-5006M | |
---|---|
DigiKey Part Number | C3AAS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-5006M |
Description | IDC CABLE - CSC50S/AE50M/CSC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.35500 | ¥683.55 |
25 | ¥64.39120 | ¥1,609.78 |
50 | ¥62.74100 | ¥3,137.05 |
100 | ¥61.09080 | ¥6,109.08 |
250 | ¥54.48616 | ¥13,621.54 |
500 | ¥51.18402 | ¥25,592.01 |
1,000 | ¥45.24005 | ¥45,240.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/748/C3AAG-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/444/C3AAG-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/444/C3AAG-50%20M_tmb.jpg)