C3AAS-2606G | |
---|---|
DigiKey Part Number | C3AAS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-2606G |
Description | IDC CABLE - CSC26S/AE26G/CSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.20800 | ¥432.08 |
25 | ¥40.92440 | ¥1,023.11 |
50 | ¥39.97360 | ¥1,998.68 |
100 | ¥38.06970 | ¥3,806.97 |
250 | ¥33.31080 | ¥8,327.70 |
500 | ¥32.35910 | ¥16,179.55 |
1,000 | ¥27.60038 | ¥27,600.38 |
2,500 | ¥25.69688 | ¥64,242.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/465/C3AAG-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/447/C3AAG-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/447/C3AAG-26 G_tmb.jpg)