C3AAS-1636M | |
---|---|
DigiKey Part Number | C3AAS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1636M |
Description | IDC CABLE - CSC16S/AE16M/CSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.64300 | ¥486.43 |
25 | ¥45.95520 | ¥1,148.88 |
50 | ¥44.83540 | ¥2,241.77 |
100 | ¥42.59330 | ¥4,259.33 |
250 | ¥38.10992 | ¥9,527.48 |
500 | ¥35.86814 | ¥17,934.07 |
1,000 | ¥31.38461 | ¥31,384.61 |
2,500 | ¥29.81538 | ¥74,538.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/441/C3AAG-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/461/C3AAG-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/461/C3AAG-16 M_tmb.jpg)