C3AAS-1618G | |
---|---|
DigiKey Part Number | C3AAS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1618G |
Description | IDC CABLE - CSC16S/AE16G/CSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.55000 | ¥365.50 |
25 | ¥34.62240 | ¥865.56 |
50 | ¥33.81620 | ¥1,690.81 |
100 | ¥32.20540 | ¥3,220.54 |
250 | ¥28.17968 | ¥7,044.92 |
500 | ¥27.37460 | ¥13,687.30 |
1,000 | ¥23.34893 | ¥23,348.93 |
2,500 | ¥21.73864 | ¥54,346.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/461/C3AAG-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/441/C3AAG-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/441/C3AAG-16 G_tmb.jpg)