C3AAS-1406M | |
---|---|
DigiKey Part Number | C3AAS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1406M |
Description | IDC CABLE - CSC14S/AE14M/CSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74900 | ¥327.49 |
25 | ¥31.02000 | ¥775.50 |
50 | ¥30.30080 | ¥1,515.04 |
100 | ¥28.85750 | ¥2,885.75 |
250 | ¥25.25008 | ¥6,312.52 |
500 | ¥24.52860 | ¥12,264.30 |
1,000 | ¥20.92146 | ¥20,921.46 |
2,500 | ¥19.47858 | ¥48,696.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/500/C3AAG-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)