C1EXS-1036G | |
---|---|
DigiKey Part Number | C1EXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C1EXS-1036G |
Description | IDC CABLE - CCE10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.03100 | ¥300.31 |
25 | ¥28.43880 | ¥710.97 |
50 | ¥27.77860 | ¥1,388.93 |
100 | ¥26.45610 | ¥2,645.61 |
250 | ¥23.14904 | ¥5,787.26 |
500 | ¥22.48764 | ¥11,243.82 |
1,000 | ¥19.18057 | ¥19,180.57 |
2,500 | ¥17.85777 | ¥44,644.42 |