C1DXS-1436G | |
---|---|
DigiKey Part Number | C1DXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-1436G |
Description | IDC CABLE - CKR14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥36.09900 | ¥360.99 |
25 | ¥34.18880 | ¥854.72 |
50 | ¥33.39260 | ¥1,669.63 |
100 | ¥31.80230 | ¥3,180.23 |
250 | ¥27.82728 | ¥6,956.82 |
500 | ¥27.03226 | ¥13,516.13 |
1,000 | ¥23.05691 | ¥23,056.91 |
2,500 | ¥21.46677 | ¥53,666.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/426/C1DXS-14 M_tmb.jpg)