C1BXS-1636G | |
---|---|
DigiKey Part Number | C1BXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-1636G |
Description | IDC CABLE - CSR16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥34.14500 | ¥341.45 |
25 | ¥32.33680 | ¥808.42 |
50 | ¥31.58640 | ¥1,579.32 |
100 | ¥30.08240 | ¥3,008.24 |
250 | ¥26.32196 | ¥6,580.49 |
500 | ¥25.56992 | ¥12,784.96 |
1,000 | ¥21.80959 | ¥21,809.59 |
2,500 | ¥20.30547 | ¥50,763.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/050/C1BXS-16 M_tmb.jpg)