C1AXS-5036G | |
---|---|
DigiKey Part Number | C1AXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-5036G |
Description | IDC CABLE - CSC50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.11000 | ¥641.10 |
25 | ¥60.39120 | ¥1,509.78 |
50 | ¥58.84460 | ¥2,942.23 |
100 | ¥57.29540 | ¥5,729.54 |
250 | ¥51.10144 | ¥12,775.36 |
500 | ¥48.00420 | ¥24,002.10 |
1,000 | ¥42.42958 | ¥42,429.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/630/044/C1AXS-50%20M_tmb.jpg)